DA70A0F1V1E5I010

Red Lion
38-DA70A0F1V1E5I010
DA70A0F1V1E5I010

Mfr.:

Description:
Gateways FlexEdge 3-Sled 2-RS232 1-RS485 Serial 4G VZ Cell 4G EU Cell 1x USB Networking Gateway

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.286,89 € 2.286,89 €
10 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Gateways
Networking Gateways
RS-232, RS-485
Brand: Red Lion
Product Type: Gateways
Series: FLEXEDGE
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: FLEXEDGE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FlexEdge™ Modular Gateways

Red Lion FlexEdge™ Modular Gateways offer a modular architecture that easily adds cellular, Wi-Fi®, serial, or USB connectivity. These gateways provide advanced networking capabilities, including routing, NAT, firewalls, and VPN support, to ensure data security. The FlexEdge™ modular gateways support field-installable sleds, allowing the platform to adapt as application or connectivity requirements change. These gateways operate on a supply voltage range of 12VDC to 24VDC ±15%, Class 2 source. The FlexEdge gateways support configuration using Crimson® 3.2 software or a web GUI. These gateways feature an intuitive LED status ring that provides a visual indication, making diagnosing issues simple and straightforward.