DA50A0B5I0000010

Red Lion
38-DA50A0B5I0000010
DA50A0B5I0000010

Mfr.:

Description:
Gateways FlexEdge 1-Sled Mixed Serial 1x USB Networking Gateway

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.280,02 € 1.280,02 €
10 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Gateways
Networking Gateways
Serial, USB
Brand: Red Lion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Gateways
Series: FLEXEDGE
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: FLEXEDGE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FlexEdge™ Modular Gateways

Red Lion FlexEdge™ Modular Gateways offer a modular architecture that easily adds cellular, Wi-Fi®, serial, or USB connectivity. These gateways provide advanced networking capabilities, including routing, NAT, firewalls, and VPN support, to ensure data security. The FlexEdge™ modular gateways support field-installable sleds, allowing the platform to adapt as application or connectivity requirements change. These gateways operate on a supply voltage range of 12VDC to 24VDC ±15%, Class 2 source. The FlexEdge gateways support configuration using Crimson® 3.2 software or a web GUI. These gateways feature an intuitive LED status ring that provides a visual indication, making diagnosing issues simple and straightforward.