CUB5USB0

Red Lion
38-CUB5USB0
CUB5USB0

Mfr.:

Description:
Panel Meter Accessories CUB5 USB Programming Card

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,40 € 43,40 €
42,50 € 1.062,50 €
40,71 € 2.035,50 €
39,88 € 3.988,00 €
39,65 € 9.912,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Panel Meter Accessories
RoHS:  
Accessories
Programming Card
CUB5
Brand: Red Lion
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CUB5 Panel Meters

Red Lion CUB5 Panel Meters offer the capability to add and change option cards as application and communication requirements change. These meters provide a field-upgradeable solution that is cost-effective, with easy, plug-and-play installation of option cards. The CUB5 panel meters feature a miniature design, NEMA 4X/IP65 sealed front bezel, and color-changing display. These meters support input capabilities for count, rate, time, current, voltage, process, and temperature. The CUB5 panel meters offer a 5-digit or 8-digit reflective or red/green backlight LCD display with a 9VDC to 28VDC power source range. Typical applications include counting/totalizing, preset count, batch count, rate indication, rate control, elapsed timing, time control, DC current, DC voltage, process signals, and thermocouple.

FEATURED PRODUCTS
HMS NETWORKS