CUB5RTR0

Red Lion
38-CUB5RTR0
CUB5RTR0

Mfr.:

Description:
Digital Panel Meters CUB5RT RTD Meter with Reflective Display

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,42 € 222,42 €
218,53 € 2.185,30 €
210,80 € 5.270,00 €
210,78 € 10.539,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Digital Panel Meters
RoHS:  
CUB5
Brand: Red Lion
Mounting Style: DIN Rail
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333400

CUB5 Panel Meters

Red Lion CUB5 Panel Meters offer the capability to add and change option cards as application and communication requirements change. These meters provide a field-upgradeable solution that is cost-effective, with easy, plug-and-play installation of option cards. The CUB5 panel meters feature a miniature design, NEMA 4X/IP65 sealed front bezel, and color-changing display. These meters support input capabilities for count, rate, time, current, voltage, process, and temperature. The CUB5 panel meters offer a 5-digit or 8-digit reflective or red/green backlight LCD display with a 9VDC to 28VDC power source range. Typical applications include counting/totalizing, preset count, batch count, rate indication, rate control, elapsed timing, time control, DC current, DC voltage, process signals, and thermocouple.

FEATURED PRODUCTS
HMS NETWORKS