CTL2001F

Red Lion
38-CTL2001F
CTL2001F

Mfr.:

Description:
Current Sensors – Industrial 200A/10VDC, FIXED CASE

Lifecycle:
New At Mouser
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
228,87 € 228,87 €
224,33 € 2.243,30 €
213,10 € 5.327,50 €
213,07 € 10.653,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Current Sensors – Industrial
200 A
Closed Loop
100 msec, 300 msec
0.5 %
20 Hz to 100 Hz
Brand: Red Lion
Core Size: 19 mm
Height: 55.4 mm
Isolation Voltage: 3 kV
Length: 61 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 24 VDC
Output Type: Magnetic
Product Type: Industrial Current Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 40 VDC
Type: AC Current Transducer
Width: 23.6 mm
Unit Weight: 158,757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HMS NETWORKS