C48CD002

Red Lion
38-C48CD002
C48CD002

Mfr.:

Description:
HMS Networks C48C Dual Preset Counter, Reflective, Dual Relay Outputs, AC Powered

Lifecycle:
New At Mouser

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 4/22/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
318,24 € 318,24 €
307,67 € 3.076,70 €

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: HMS Networks
RoHS:  
Brand: Red Lion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Display Type: LCD
Product: Counters
Product Type: Counters & Tachometers
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Type: Dual Preset Counter
Voltage: 85 VAC to 250 VAC
Unit Weight: 170,097 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9029108000

FEATURED PRODUCTS
HMS NETWORKS