C48CB109

Red Lion
38-C48CB109
C48CB109

Mfr.:

Description:
Counters & Tachometers C48C Batch Counter, 3 Preset, Backlit, PNP OC, RLY, SER

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
360,31 € 360,31 €
348,33 € 3.483,30 €
339,18 € 8.479,50 €

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Counters & Tachometers
RoHS:  
Counters
Batch Counter
Brand: Red Lion
Product Type: Counters & Tachometers
Series: C48C
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Unit Weight: 170,097 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9029108000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C48C Counters

Red Lion C48C Counters are multi-purpose industrial control devices that are field-programmable for various applications. These counters provide the capability to program different functions into the unit to adapt to different indication and control requirements. The C48C counters are available as standard or batch counters. These counters feature a 7-segment, 2-line by 6-digit reflective or backlit LCD display. The C48C counters are constructed of a lightweight, high-impact plastic case with a textured front panel and a clear display window. These counters can be programmed to register counts on both edges of the input signal, providing frequency-doubling capability. The C48C counters support configuration for one of two numeric data entry methods, which are digit entry or automatic scrolling. These counters offer a choice of nine programmable counting modes for applications requiring bi-directional, anti-coincidence, and quadrature counting.

FEATURED PRODUCTS
HMS NETWORKS