712FX4-SC

Red Lion
38-712FX4-SC
712FX4-SC

Mfr.:

Description:
Managed Ethernet Switches 12 Port (8 10/100BaseTX, 4 100BaseFX Fiber Ports, Fully Managed Industrial Ethernet Switch, DIN-Rail, (Multimode, SC Style Connector, 2km)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.269,01 € 3.269,01 €
10 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Managed Ethernet Switches
RoHS:  
Brand: Red Lion
Product Type: Managed Ethernet Switches
Series: 700 Series
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: N-Tron
Unit Weight: 1,134 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HMS NETWORKS