7012FX2-ST

Red Lion
38-7012FX2-ST
7012FX2-ST

Mfr.:

Description:
Managed Ethernet Switches 12 Port (8 10/100BaseTX, 2 100BaseFX Fiber, and 2 SFP Gigabit Expansion Ports) Fully Managed Industrial Ethernet Switch, DIN-Rail (Multimode, ST Style Connector, 2km)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.438,05 € 2.438,05 €
10 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Managed Ethernet Switches
RoHS:  
Brand: Red Lion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Managed Ethernet Switches
Series: 700 Series
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: N-Tron
Unit Weight: 1,134 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020

FEATURED PRODUCTS
HMS NETWORKS