111FXE3-SC-15

Red Lion
38-111FXE3-SC-15
111FXE3-SC-15

Mfr.:

Description:
HMS Networks 11 Port (8 10/100BaseTX, 3 100BaseFX Fiber Ports) Industrial Ethernet Switch, DIN-Rail (Singlemode , SC Style Connector, 15km)

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.321,57 € 1.321,57 €
10 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: HMS Networks
RoHS:  
Brand: Red Lion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: 100 Series
Factory Pack Quantity: 1
Tradename: N-Tron
Unit Weight: 1,179 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020

FEATURED PRODUCTS
HMS NETWORKS