ZMM5240B

Rectron
583-ZMM5240B
ZMM5240B

Mfr.:

Description:
Zener Diodes 0.5W 10V 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.994

Stock:
12.994 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,41 € 0,41 €
0,234 € 2,34 €
0,144 € 14,40 €
0,103 € 51,50 €
0,09 € 90,00 €
Full Reel (Order in multiples of 2500)
0,078 € 195,00 €
0,066 € 330,00 €
0,058 € 580,00 €
0,044 € 1.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
10 V
SMD/SMT
SOD-80C
500 mW
5 %
3 uA
17 Ohms
- 65 C
+ 175 C
Single
20 mA
Reel
Cut Tape
MouseReel
ZMM52
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.4 mm
Ir - Reverse Current: 3 uA
Length: 3.4 mm
Product Type: Zener Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 0.075 %/C
Width: 1.4 mm
Zener Current: 3 uA
Unit Weight: 57 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99