W01L

Rectron
583-W01L
W01L

Mfr.:

Description:
Bridge Rectifiers 1.5A 100V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.798

Stock:
1.798 Can Dispatch Immediately
Quantities greater than 1798 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,95 € 0,95 €
0,585 € 5,85 €
0,401 € 40,10 €
0,315 € 189,00 €
0,261 € 313,20 €
0,237 € 711,00 €
0,211 € 1.139,40 €
0,194 € 1.978,80 €
0,184 € 4.636,80 €

Similar Product

Rectron RC201
Rectron
Bridge Rectifiers 2A 50V

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
RC-2
1.5 A
100 V
1 V
50 A
- 55 C
+ 150 C
10 mm
10 mm
7.4 mm
W0
Bulk
Brand: Rectron
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 70 V
Unit Weight: 1,544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541500000
CNHTS:
8541590000
USHTS:
8541100080
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RECTRON