VR60-T

Rectron
583-VR60-T
VR60-T

Mfr.:

Description:
Varistors Varistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,143 € 572,00 €
0,131 € 1.048,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Varistors
REACH - SVHC:
PCB Mount
Axial
DO-15
3.6 mm
- 55 C
+ 150 C
Reel
Brand: Rectron
Current Rating: 500 mA
Length: 7.6 mm
Factory Pack Quantity: 4000
Subcategory: Varistors
Type: Varistor Silicon Rectifier
Part # Aliases: VR60
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533408070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.