SR5040C

Rectron
583-SR5040C
SR5040C

Mfr.:

Description:
Schottky Diodes & Rectifiers 50A 40V Schottky

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 900   Multiples: 900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,15 € 4.635,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
TO-247-3
Dual Anode Common Cathode
Si
50 A
40 V
650 mV
400 A
10 mA
- 55 C
+ 150 C
SR5
Tube
Brand: Rectron
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 900
Subcategory: Diodes & Rectifiers
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        SCHOTTKY BARRIER RECTIFIERS

583-SR5020C, a TO-247 20 Volt 50 Amp Schottky Barrier Rectifier
583-SR5040C, a TO-247 40 Volt 50 Amp Schottky Barrier Rectifier

Each of the above Schottky Barrier Rectifiers have been
discontinued by Rectron, and once stock has been depleted, they
will no longer be available.

There are no replacements available for these items at this time.



5-0896-48

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541500000
CNHTS:
8541590000
USHTS:
8541100080
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.