SPKC1645F

Rectron
583-SPKC1645F
SPKC1645F

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky Bypass Diode 16A, 45V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.742

Stock:
1.742 Can Dispatch Immediately
Quantities greater than 1742 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,26 € 2,26 €
1,41 € 14,10 €
0,931 € 93,10 €
0,739 € 369,50 €
0,657 € 657,00 €
Full Reel (Order in multiples of 2000)
0,599 € 1.198,00 €
0,576 € 2.304,00 €
0,556 € 5.560,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SlimPAQ-2
Single
Si
16 A
45 V
540 mV
300 A
100 uA
- 55 C
+ 175 C
Reel
Cut Tape
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 45 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99