SF83-C

Rectron
583-SF83-C
SF83-C

Mfr.:

Description:
Rectifiers TO-220A,8A,150V,35ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,376 € 752,00 €
0,328 € 1.312,00 €
0,319 € 3.190,00 €
0,31 € 7.440,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Rectifiers
Through Hole
TO-220A-2
150 V
8 A
Fast Recovery Rectifiers
Single
1 V
150 A
10 uA
35 ns
- 55 C
+ 150 C
Tube
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.