SC3S06530B

Rectron
583-SC3S06530B
SC3S06530B

Mfr.:

Description:
SiC Schottky Diodes SiC Schottky TO-220

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,62 € 6.620,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: SiC Schottky Diodes
Through Hole
TO-247-3
Dual
78 A
650 V
1.4 V
135 A
1 uA
- 55 C
+ 175 C
Tube
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Pd - Power Dissipation: 322 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080

FEATURED PRODUCTS
RECTRON