SC3S06520B

Rectron
583-SC3S06520B
SC3S06520B

Mfr.:

Description:
SiC Schottky Diodes TO-247 SiC Schottky

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,66 € 2.298,00 €
6,81 € 4.086,00 €
6,37 € 7.644,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-247-3
Dual
33 A
650 V
1.5 V
100 A
20 uA
- 55 C
+ 175 C
Tube
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 300
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
ECCN:
EAR99

FEATURED PRODUCTS
RECTRON