SC3S06505C-T

Rectron
583-SC3S06505C-T
SC3S06505C-T

Mfr.:

Description:
SiC Schottky Diodes TO-252 SiC Schottky

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,66 € 4.150,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
TO-252-3
Single
21.5 A
650 V
1.35 V
60 A
10 uA
- 55 C
+ 175 C
Reel
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Pd - Power Dissipation: 85.8 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Part # Aliases: SC3S06505C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080
ECCN:
EAR99

FEATURED PRODUCTS
RECTRON