RS404L-C

Rectron
583-RS404L
RS404L-C

Mfr.:

Description:
Bridge Rectifiers RS-4L,In-lineBridge,4A,400V,GP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.485

Stock:
3.485 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,584 € 5,84 €
0,524 € 52,40 €
0,384 € 192,00 €
0,326 € 329,91 €
0,301 € 609,22 €
0,28 € 1.133,44 €
0,265 € 2.681,80 €
0,262 € 6.893,74 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
RS-4L
4 A
400 V
1 V
150 A
- 55 C
+ 150 C
19.5 mm
6.5 mm
16.3 mm
RS40
Tube
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1012
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 280 V
Unit Weight: 9,158 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

FEATURED PRODUCTS
RECTRON