RS2003M-C

Rectron
583-RS2003M-C
RS2003M-C

Mfr.:

Description:
Bridge Rectifiers RS-20M,In-lineBridge(leadframe),20A,200V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1200   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,633 € 759,60 €
0,589 € 1.767,00 €
0,557 € 3.007,80 €
0,554 € 5.650,80 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bridge Rectifiers
Single Phase Bridge
Through Hole
Through Hole
RS-20M-4
20 A
200 V
1.1 V
300 A
- 55 C
+ 150 C
30.3 mm
4.8 mm
20.3 mm
Tube
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 200 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

FEATURED PRODUCTS
RECTRON