RS2001M-C

Rectron
583-RS2001M-C
RS2001M-C

Mfr.:

Description:
Bridge Rectifiers RS-20M,In-lineBridge(leadframe),20A,50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1200   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,633 € 759,60 €
0,589 € 1.767,00 €
0,557 € 3.007,80 €
0,554 € 5.650,80 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bridge Rectifiers
Single Phase Bridge
Through Hole
Through Hole
RS-20M-4
20 A
50 V
1.1 V
300 A
- 55 C
+ 150 C
30.3 mm
4.8 mm
20.3 mm
Tube
Brand: Rectron
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

FEATURED PRODUCTS
RECTRON