RM9926-T

Rectron
583-RM9926-T
RM9926-T

Mfr.:

Description:
MOSFETs SOP-8 MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 7500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,119 € 892,50 €
0,102 € 1.020,00 €
0,096 € 2.400,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
N-Channel
2 Channel
20 V
6 A
28 mOhms
- 10 V, 10 V
500 mV
10 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Brand: Rectron
Configuration: Dual
Fall Time: 4 ns
Forward Transconductance - Min: 20 S
Product Type: MOSFETs
Rise Time: 9 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 8 ns
Part # Aliases: RM9926
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99