RM8N650TI

Rectron
583-RM8N650TI
RM8N650TI

Mfr.:

Description:
MOSFETs MOSFET TO-220F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,672 € 1.344,00 €
0,665 € 3.325,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220F-3
N-Channel
1 Channel
650 V
8 A
540 mOhms
- 30 V, 30 V
2.5 V
22 nC
- 55 C
+ 150 C
31.7 W
Enhancement
Tube
Brand: Rectron
Configuration: Single
Fall Time: 6.5 ns
Forward Transconductance - Min: 5.5 S
Product Type: MOSFETs
Rise Time: 3.5 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 55 ns
Typical Turn-On Delay Time: 5.5 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.