RM75N60LD-T

Rectron
583-RM75N60LD-T
RM75N60LD-T

Mfr.:

Description:
MOSFETs D-PAK MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,339 € 847,50 €
0,32 € 1.600,00 €
0,319 € 3.190,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-252-2
N-Channel
1 Channel
60 V
50 A
11.5 mOhms
- 20 V, 20 V
2 V
50 nC
- 55 C
+ 175 C
110 W
Enhancement
Reel
Brand: Rectron
Configuration: Single
Fall Time: 12 ns
Forward Transconductance - Min: 20 S
Product Type: MOSFETs
Rise Time: 10 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 16 ns
Part # Aliases: RM75N60LD
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.