RM6N800TI

Rectron
583-RM6N800TI
RM6N800TI

Mfr.:

Description:
MOSFETs TO-220F MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 903,00 €
0,902 € 4.510,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220F-3
N-Channel
1 Channel
800 V
6 A
900 mOhms
- 30 V, 30 V
3 V
22.8 nC
- 55 C
+ 150 C
32.4 W
Enhancement
Tube
Brand: Rectron
Configuration: Single
Fall Time: 6 ns
Forward Transconductance - Min: 6 S
Product Type: MOSFETs
Rise Time: 5 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 53 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.