RM6005S4

Rectron
583-RM6005S4
RM6005S4

Mfr.:

Description:
MOSFETs SOT-223-3L MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,188 € 1.128,00 €
0,167 € 1.503,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-223-3
N-Channel
1 Channel
60 V
5 A
55 mOhms
- 20 V, 20 V
1.2 V
8.5 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Brand: Rectron
Configuration: Single
Fall Time: 1.9 ns
Forward Transconductance - Min: 11 S
Product Type: MOSFETs
Rise Time: 2.3 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 15.7 ns
Typical Turn-On Delay Time: 4.7 ns
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.