RM5N700LD-T

Rectron
583-RM5N700LD-T
RM5N700LD-T

Mfr.:

Description:
MOSFETs MOSFET D-PAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,419 € 1.047,50 €
0,417 € 4.170,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
700 V
5 A
950 mOhms
- 30 V, 30 V
2.5 V
20 nC
- 55 C
+ 150 C
49 W
Enhancement
Reel
Brand: Rectron
Configuration: Single
Fall Time: 9 ns
Forward Transconductance - Min: 4.8 S
Product Type: MOSFETs
Rise Time: 3 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 6 ns
Part # Aliases: RM5N700LD
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.