RM50N60DF

Rectron
583-RM50N60DF
RM50N60DF

Mfr.:

Description:
MOSFETs MOSFET DFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,475 € 2.375,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-8
N-Channel
1 Channel
60 V
35 A
8 mOhms
- 20 V, 20 V
800 mV
90.3 nC
- 55 C
+ 150 C
75 W
Enhancement
Reel
Brand: Rectron
Configuration: Single
Fall Time: 15 ns
Forward Transconductance - Min: 20 S
Product Type: MOSFETs
Rise Time: 7 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 40 ns
Typical Turn-On Delay Time: 8.5 ns
Unit Weight: 161,193 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.