RM3134-T

Rectron
583-RM3134-T
RM3134-T

Mfr.:

Description:
MOSFETs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.975

Stock:
2.975 Can Dispatch Immediately
Quantities greater than 2975 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,67 € 0,67 €
0,462 € 4,62 €
0,293 € 29,30 €
0,185 € 92,50 €
0,163 € 163,00 €
Full Reel (Order in multiples of 3000)
0,138 € 414,00 €
0,12 € 720,00 €
0,107 € 963,00 €
0,095 € 2.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT363-6
N-Channel
2 Channel
20 V
750 mA
380 mOhms
- 12 V, 12 V
350 mV
1.2 nC
- 55 C
+ 150 C
150 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Rectron
Configuration: Dual
Fall Time: 7.4 ns
Forward Transconductance - Min: 1.6 S
Product Type: MOSFETs
Rise Time: 4.8 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 17.3 ns
Typical Turn-On Delay Time: 6.7 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RM3134 Dual N-Channel MOSFET

Rectron RM3134 Dual N-Channel MOSFET is a lead-free product housed in a surface mount package. This N-Channel Switch has Low RDS(on) and is operated at a low logic level gate drive.