RM15P30S8-T

Rectron
583-RM15P30S8-T
RM15P30S8-T

Mfr.:

Description:
MOSFETs SOP-8 MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,438 € 1.095,00 €
0,414 € 2.070,00 €
0,41 € 4.100,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
30 V
15 A
12 mOhms
- 20 V, 20 V
2.2 V
48 nC
- 55 C
+ 150 C
3.1 W
Enhancement
Reel
Brand: Rectron
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 21 ns
Forward Transconductance - Min: 30 S
Product Type: MOSFETs
Rise Time: 11 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 44 ns
Typical Turn-On Delay Time: 15 ns
Part # Aliases: RM15P30S8
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99