RM135N100HD-T

Rectron
583-RM135N100HD-T
RM135N100HD-T

Mfr.:

Description:
MOSFETs MOSFET D2-PAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
1,57 € 1.256,00 €
1,54 € 3.696,00 €
24.800 Quote

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-2 (TO-263-2)
N-Channel
1 Channel
100 V
143 A
4.6 mOhms
- 20 V, 20 V
2.5 V
92 nC
- 55 C
+ 175 C
210 W
Enhancement
Reel
Brand: Rectron
Configuration: Single
Fall Time: 14 ns
Forward Transconductance - Min: 60 S
Product Type: MOSFETs
Rise Time: 76 ns
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 48 ns
Typical Turn-On Delay Time: 19 ns
Part # Aliases: RM135N100HD
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RM135N100HD N-Channel Super Trench Power MOSFET

Rectron RM135N100HD N-Channel Super Trench Power MOSFET uses Super Trench technology that is uniquely optimized to provide efficient high-frequency switching performance. Both conduction and switching power losses are minimized due to an extremely low combination of RDS(ON) and Qg. This device is ideal for high-frequency switching and synchronous rectification.