RM120N85T2

Rectron
583-RM120N85T2
RM120N85T2

Mfr.:

Description:
MOSFETs MOSFET TO-220

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,81 € 1.620,00 €
0,809 € 4.045,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
85 V
120 A
5.3 mOhms
- 20 V, 20 V
2.5 V
55 nC
- 55 C
+ 175 C
160 W
Enhancement
Tube
Brand: Rectron
Configuration: Single
Fall Time: 13.5 ns
Forward Transconductance - Min: 40 S
Product Type: MOSFETs
Rise Time: 12.5 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 38 ns
Typical Turn-On Delay Time: 13.5 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.