RL852-T

Rectron
Not Assigned
RL852-T

Mfr.:

Description:
Rectifiers

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Rectifiers
Through Hole
DO-201AD
200 V
3 A
Standard Recovery Rectifier
Single
1.3 V
100 A
1 uA
200 ns
- 55 C
+ 150 C
Brand: Rectron
Product: Rectifiers
Product Type: Rectifiers
Subcategory: Diodes & Rectifiers
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541500000
CNHTS:
8541590000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99