RL802-C

Rectron
583-RL802-C
RL802-C

Mfr.:

Description:
Rectifiers TO-220,8A,1.1Vf,100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,297 € 594,00 €
0,253 € 1.012,00 €
0,245 € 2.450,00 €
0,237 € 5.688,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Rectifiers
Through Hole
TO-220A-2
100 V
8 A
Fast Recovery Rectifiers
Single
1.1 V
200 A
10 uA
- 55 C
+ 150 C
Tube
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.