RL201-T

Rectron
583-RL201-T
RL201-T

Mfr.:

Description:
Rectifiers 2A 1.0Vf 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 16000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,041 € 656,00 €
0,035 € 840,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-15
50 V
2 A
Standard Recovery Rectifier
Single
1.1 V
70 A
5 uA
- 55 C
+ 150 C
RL20
Reel
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Part # Aliases: RL201
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99

RL20x Junction Plastic Rectifiers

Rectron RL20x Junction Plastic Rectifiers feature low leakage, low forward voltage drop, and high current capability. These rectifiers operate from 50V to 1000V voltage range, 2A average forward rectified current (IO), and -55°C to 150°C operating temperature range. The RL20x rectifiers offer UL flammability classification 94V-O and are available in molded plastic cases.