RL1N1400F-T

Rectron
583-RL1N1400F-T
RL1N1400F-T

Mfr.:

Description:
Rectifiers Phtoflsh 1400V 500mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.466

Stock:
18.466 Can Dispatch Immediately
Quantities greater than 18466 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,324 € 0,32 €
0,184 € 1,84 €
0,112 € 11,20 €
0,081 € 40,50 €
0,07 € 70,00 €
0,062 € 155,00 €
Full Reel (Order in multiples of 5000)
0,052 € 260,00 €
0,041 € 1.025,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
A-405
1.4 kV
500 mA
Fast Recovery Rectifiers
Single
1.8 V
30 A
5 uA
300 ns
- 55 C
+ 150 C
RL1N1
Reel
Cut Tape
Brand: Rectron
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Part # Aliases: RL1N1400F
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411032
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.