R2000F-T

Rectron
583-R2000F-T
R2000F-T

Mfr.:

Description:
Rectifiers 200mA 2000V 500ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.928

Stock:
10.928 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,572 € 0,57 €
0,393 € 3,93 €
0,249 € 24,90 €
0,157 € 78,50 €
0,137 € 137,00 €
0,121 € 302,50 €
Full Reel (Order in multiples of 5000)
0,102 € 510,00 €
0,091 € 910,00 €
0,067 € 1.675,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-41
2 kV
200 mA
Standard Recovery Rectifier
Single
4 V
30 A
5 uA
500 ns
- 55 C
+ 150 C
Rxx00
Reel
Cut Tape
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Part # Aliases: R2000F
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411032
ECCN:
EAR99