P6KE8.2CA-T

Rectron
583-P6KE8.2CA-T
P6KE8.2CA-T

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 32000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,233 € 7.456,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
7.02 V
Axial
12.1 V
7.79 V
DO-15 (DO-204AC)
- 55 C
+ 150 C
P6KE
Reel
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: TVS Diodes
Factory Pack Quantity: 4000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: P6KE8.2CA
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

P6KE GPP Transient Voltage Suppressor Diodes

Rectron P6KE GPP (Glass Passivation Pellet) Transient Voltage Suppressor Diodes feature excellent clamping capability, low Zener impedance, and fast response time. These diodes operate at 600W peak power dissipation at 1ms, 5W steady-state power dissipation (PM(AV)), and 100A peak forward surge current (IFSM).