MPSA06

Rectron
583-MPSA06
MPSA06

Mfr.:

Description:
Bipolar Transistors - BJT NPN,0.5A,80V GenPur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.979

Stock:
8.979 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,432 € 0,43 €
0,323 € 3,23 €
0,184 € 18,40 €
0,104 € 52,00 €
0,094 € 94,00 €
Full Ammo Pack (Order in multiples of 2000)
0,068 € 136,00 €
0,06 € 240,00 €
0,058 € 580,00 €
0,054 € 1.296,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-92-3
NPN
Single
500 mA
80 V
80 V
4 V
250 mV
625 mW
100 MHz
- 55 C
+ 150 C
MPSA
Ammo Pack
Brand: Rectron
Continuous Collector Current: 500 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99

FEATURED PRODUCTS
RECTRON