MP3510

Rectron
583-MP3510
MP3510

Mfr.:

Description:
Bridge Rectifiers 35A 1000V W/TABS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 279

Stock:
279 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,62 € 4,62 €
2,83 € 28,30 €
2,12 € 212,00 €
1,91 € 955,00 €
1,79 € 1.790,00 €
1,74 € 4.350,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bridge Rectifiers
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Tab
MP-35
35 A
1 kV
1.1 V
400 A
- 55 C
+ 150 C
29 mm
29 mm
7.9 mm
MP35
Bulk
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 700 V
Unit Weight: 29,304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
8541590000
USHTS:
8541100080
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

FEATURED PRODUCTS
RECTRON