MMBD1205-T

Rectron
583-MMBD1205-T
MMBD1205-T

Mfr.:

Description:
Small Signal Switching Diodes 100V Small Signal Dual CA Diodes

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.064
Expected 10/16/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,27 € 0,27 €
0,162 € 1,62 €
0,099 € 9,90 €
0,071 € 35,50 €
0,062 € 62,00 €
0,043 € 107,50 €
0,036 € 180,00 €
0,033 € 330,00 €
0,03 € 750,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Small Signal Switching Diodes
RoHS:  
Small Signal Switching Diodes
SMD/SMT
SOT-23-3
100 V
2 A
200 mA
Dual
4 ns
1.1 V
50 nA
- 55 C
+ 150 C
Reel
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Diode Capacitance: 2 pF
Pd - Power Dissipation: 350 mW
Product Type: Small Signal Switching Diodes
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100070
ECCN:
EAR99