MM5Z13B

Rectron
583-MM5Z13B
MM5Z13B

Mfr.:

Description:
Zener Diodes 13V 500mW SOD-523 Ze ner 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 32000   Multiples: 8000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 8000)
0,046 € 1.472,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
RoHS:  
13 V
SMD/SMT
SOD-523-2
500 mW
2 %
50 nA
30 Ohms
- 65 C
+ 150 C
Single
5 mA
Reel
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 0.7 mm
Ir - Reverse Current: 50 nA
Length: 1.25 mm
Product Type: Zener Diodes
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 0.85 mm
Unit Weight: 1,320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99