HFM108W-W

Rectron
583-HFM108W-W
HFM108W-W

Mfr.:

Description:
Rectifiers SMA 1A 1000V 75ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 22500   Multiples: 7500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 7500)
0,036 € 810,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMX
700 V
1 A
Fast Recovery Rectifiers
Single
1.7 V
30 A
5 uA
75 ns
- 65 C
+ 150 C
Reel
Brand: Rectron
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Part # Aliases: HFM108W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HFM10 & HFM20 High-Efficiency Silicon Rectifiers

Rectron HFM10 and HFM20 High-Efficiency Silicon Rectifiers feature low leakage current and are ideal for surface-mounted applications. The HFM10 rectifiers operate at 1A forward rectified current, 30A peak forward surge current (IFSM), and weighs 0.057 grams. The HFM20 rectifiers provide 2A forward current, 60A peak forward surge current (IFSM), and weighs 0.098 grams.