HFM104

Rectron
583-HFM104
HFM104

Mfr.:

Description:
Rectifiers Hi Eff Si Rect SMA,1A,300V,50ns.GP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,058 € 580,00 €
0,054 € 1.350,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Rectifiers
REACH - SVHC:
SMD/SMT
DO-214AC
210 V
1 A
Fast Recovery Rectifiers
Single
1.3 V
30 A
5 uA
50 ns
- 55 C
+ 150 C
HFM10
Reel
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

HFM10 & HFM20 High-Efficiency Silicon Rectifiers

Rectron HFM10 and HFM20 High-Efficiency Silicon Rectifiers feature low leakage current and are ideal for surface-mounted applications. The HFM10 rectifiers operate at 1A forward rectified current, 30A peak forward surge current (IFSM), and weighs 0.057 grams. The HFM20 rectifiers provide 2A forward current, 60A peak forward surge current (IFSM), and weighs 0.098 grams.