HER3003C

Rectron
583-HER3003C
HER3003C

Mfr.:

Description:
Rectifiers 30A 200V 50ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 900   Multiples: 900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 900)
3,09 € 2.781,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Rectifiers
RoHS:  
Through Hole
TO-247
200 V
30 A
Standard Recovery Rectifier
Dual Common Cathode
1 V
300 A
10 uA
50 ns
- 55 C
+ 150 C
HER30
Reel
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 900
Subcategory: Diodes & Rectifiers
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        HIGH EFFICIENCY RECTIFIERS

583-HER3001C, a TO-247 50 Volt 30 Amp High Efficiency Rectifier
583-HER3002C, a TO-247 100 Volt 30 Amp High Efficiency Rectifier
583-HER3003C, a TO-247 200 Volt 30 Amp High Efficiency Rectifier

Each of the above High Efficiency Rectifiers have been
discontinued by Rectron, and once stock has been depleted, they
will no longer be available.

There are no replacements available for these items at this time.



5-0896-47

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99