FR257-B

Rectron
583-FR257-B
FR257-B

Mfr.:

Description:
Rectifiers 2.5A 1000V 500ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.604

Stock:
14.604 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,756 € 0,76 €
0,521 € 5,21 €
0,329 € 32,90 €
0,203 € 101,50 €
0,15 € 150,00 €
0,133 € 332,50 €
0,114 € 570,00 €
0,10 € 1.000,00 €
0,091 € 2.275,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
R-3
1 kV
2.5 A
Fast Recovery Rectifiers
Single
1.3 V
150 A
5 uA
500 ns
- 65 C
+ 150 C
FR25
Bulk
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Part # Aliases: FR257
Unit Weight: 659,512 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541109000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99