FM4937

Rectron
583-FM4937-GP
FM4937

Mfr.:

Description:
Rectifiers GP Fast Rec Si Rect 1A,600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.072

Stock:
11.072 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,41 € 0,41 €
0,234 € 2,34 €
0,144 € 14,40 €
0,103 € 51,50 €
0,09 € 90,00 €
0,079 € 197,50 €
Full Reel (Order in multiples of 5000)
0,066 € 330,00 €
0,058 € 580,00 €
0,044 € 1.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-214AC
600 V
1 A
Fast Recovery Rectifiers
1.2 V
30 A
5 uA
200 ns
- 55 C
+ 150 C
FM493
Reel
Cut Tape
MouseReel
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Part # Aliases: FM4937-W
Unit Weight: 153,074 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99