FM4739W-W

Rectron
583-FM4739W-W
FM4739W-W

Mfr.:

Description:
Zener Diodes 1.0W 9.1V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,191 € 955,00 €
0,178 € 1.780,00 €
0,161 € 4.025,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
RoHS:  
9.1 V
SMD/SMT
DO-214AC-2
1 W
20 %
10 uA
5 Ohms
- 55 C
+ 150 C
Single
28 mA
Reel
FM47
Brand: Rectron
Height: 2.11 mm
Ir - Reverse Current: 10 uA
Length: 4.57 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Width: 2.79 mm
Zener Current: 200 mA
Part # Aliases: FM4739W
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.