FM330-W

Rectron
583-FM330-W
FM330-W

Mfr.:

Description:
Schottky Diodes & Rectifiers 3A 30V Schottky

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,159 € 954,00 €
0,146 € 1.314,00 €
0,133 € 3.192,00 €

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
DO-214AB-2
Single
Si
3 A
30 V
550 mV
80 A
200 uA
- 55 C
+ 125 C
FM3
Reel
Brand: Rectron
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: FM330
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541500000
CNHTS:
8541590000
USHTS:
8541100080
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FM3x Schottky Barrier Rectifiers

Rectron FM3x Schottky Barrier Rectifiers are surface mount rectifiers that are designed to operate at 3A average forward rectified current. These rectifiers also operate from 20V to 200V voltage range, 100A peak forward surge current (IFSM), and -55°C to 150°C storage temperature range. The FM3x Schottky rectifiers are ideal for surface-mounted applications.